Amphenol FCI BergStak+™ 0.8mm Mezzanine Connectors

Amphenol FCI BergStak+™ 0.8mm Mezzanine Connectors offer board-to-board solutions for high-speed and high-density applications. These connectors deliver superior data transfer performance of up to 16Gb/s and are backward mateable and footprint compatible with the existing Bergstak® 0.80mm connector system. The BergStak+ 0.8mm series is available in 80 and 120 positions with 5mm, 8mm, 12mm, and 16mm stack heights. These connectors feature a 0.8mm double-row contact pitch with scoop-proof housing. The series includes multiple plating and packaging options with PCB locator pegs. Amphenol FCI BergStak+™ 0.8mm Mezzanine Connectors meet PCIe 4.0 industry standards. Typical applications include datacom, telecom, server storage, and embedded computers.

Features

  • Housing and terminal profile optimized to meet 16Gb/s data transfer speed and PCIe 4.0 industry standards
  • Backward mateable and footprint compatible to support migration path from PCIe 3.0 to PCIe 4.0
  • Scoop-proof housing prevents reverse mating
  • PCB locater pegs option facilitates ease and accuracy during manual assembly
  • RoHS compliant and lead free

Applications

  • Data communications
  • Telecommunications
  • Server storage
  • Embedded computers

Specifications

  • 80 and 120 position sizes
  • 0.8mm double-row contact pitch
  • 5mm, 8mm, 12mm, and 16mm stack heights
  • 100 mating cycle durability 
  • -40°C to +125°C operating temperature range
Published: 2019-07-23 | Updated: 2023-05-05