Amphenol FCI Basics FitMate™ Low-Profile Connectors

Amphenol FCI Basics FitMate™ Low-Profile Connectors offer wire-to-board solutions for compact printed circuit board (PCB) spaces. The Amphenol FCI FitMate series offers a range of connectors, including 1.00mm, 1.20mm, 1.30mm, 1.50mm, and 2.00mm options. This range supports discrete wires from 20AWG to 30AWG and current ratings from 1.5A to 6.5A. The connectors are designed for use in consumer equipment and IoT devices.   

Features

  • Modular and fine pitch wire-to-board solution
  • Compact and low-profile design
  • Designed for constrained PCB spaces
  • Single-row, right-angle, SMT configurations
  • Support discrete wires from 20AWG to 30AWG
  • 1.5A to 6.5A current rating
  • Secure mating retention
  • 20mΩ maximum initial dry circuit contact resistance 
  • Active latch

Applications

  • Consumer equipment
    • Cooking equipment
    • Office equipment
    • Test and measurement
    • Point-of-sale terminals
    • Portable terminals
  • IoT
    • Smart home devices
    • Vacuum cleaner robots

Specifications

  • 1.00mm
    • Supports discrete wires from 28AWG to 30AWG
    • Up to 2.5A current rating
    • 50-cycle durability
    • 1000MΩ minimum insulation resistance
    • 150VAC/DC
  • 1.20mm
    • Supports discrete wires from 28AWG to 30AWG
    • Up to 1.5A current rating
    • 10-cycle durability
    • 100MΩ minimum insulation resistance
    • 50VAC/DC
  • 1.30mm
    • Supports discrete wires from 26AWG to 28AWG
    • Up to 3A current rating
    • 10-cycle durability
    • 100MΩ minimum insulation resistance
    • 30VAC/DC
  • 1.50mm
    • Supports discrete wires from 24AWG to 28AWG
    • Up to 3A current rating
    • 50-cycle durability
    • 1000MΩ minimum insulation resistance
    • 150VAC/DC
  • 2.00mm
    • Supports discrete wires from 20AWG to 26AWG
    • Up to 6.5A current rating
    • 30-cycle durability
    • 1000MΩ minimum insulation resistance
    • 250VAC/DC
Published: 2026-09-14 | Updated: 2026-09-22