Amphenol FCI 112G PAM4 Mini Cool Edge 0.60mm Connectors
Amphenol FCI 112G PAM4 Mini Cool Edge 0.60mm Card Edge Connectors are high-density, high-speed card edge connectors for small-form-factor systems. These 0.60mm-pitch solutions include a vertical orientation for a complete interconnect solution. The Amphenol FCI 112G PAM4 Mini Cool Edge 0.60mm meets SFF-TA-1002, OCP NIC 3.0 specifications for networking and Ethernet applications. Common applications include network interface cards, add-in cards, graphics processor unit (GPU) links, and Ethernet switches.
Features
- High-speed 112GT/s PAM4
- 56, 84, 140, 168, and 280 signal pin options
- Small form factor - meets SFF-TA-1002, OCP NIC 3.0 specifications for Ethernet and networking applications
- Vertical orientation
- Supports mating boards with 1.6mm thickness (connectors can be customized to fit different PCB thicknesses)
- 85Ω and 92Ω impedance connector options
Applications
- Communications
- Baseband
- Commercial systems
- Networking
- Radio units
- Data
- High-end computing systems
- Server and storage systems
Specifications
- Electrical performance
- 15mΩ maximum contact resistance change after test
- 1000MΩ minimum insulation resistance
- 300VAC dielectric withstanding voltage
- UL 94V-0 rated high-temperature thermoplastic housing
- Durability
- 200 mating cycles
- 10,000 high mating cycles
- 0.55N/pin maximum mating force
- 0.05N/pin minimum unmating force
Published: 2026-03-19
| Updated: 2026-04-21