Fairview Microwave SSMC Jack Bulkhead PCB Connectors
Fairview Microwave SSMC Jack Bulkhead PCB Connectors operate at a maximum frequency of 12.4GHz and offer an excellent VSWR of 1.2:1. These connectors enable engineers to make external connections on product enclosures, and the connectors can be utilized in various rack- and panel-mount applications. SSMC connectors feature straight body geometry, a solder attachment, a 3/16" hex, and bulkhead construction. Fairview Microwave SSMC Jack Bulkhead PCB Connectors are suitable for general-purpose testing and for applications where space is limited.
Features
- SSMC jack connector
- Bulkhead
- Solder attachment
- 3/16" hex
Applications
- General-purpose test
- Rack and panel mount
- Space-constrained PCBs
Specifications
- Interface type
- 0.054" end launch (G91P-020)
- 0.067" enc launch (G91P-010/011)
- Gold-plated beryllium copper contact
- 12.4GHz maximum frequency
- 1.2:1 VSWR
- 50Ω impedance
- -65°C to +165°C operating temperature range
Datasheets
Published: 2025-12-12
| Updated: 2026-01-13