Fairview Microwave SMA Male to SMA Male Cables
Fairview Microwave SMA Male to SMA Male Cables come in four variations: HS086, FM-F086, RG-223, and RG402AL. These cables meet numerous specifications and offer a flexible design, making them suitable for applications that require tight bends and continual flexure. Specifications include 50Ω impedance, a maximum frequency of up to 18GHz, and a maximum VSWR of 1.35:1 or 1.5:1. Fairview Microwave SMA Male to SMA Male Cables are designed for general-purpose testing and laboratory use.
Features
- FMC0202085
- SMA male connector 1
- SMA male connector 2
- HS086 cable
- 18GHz maximum frequency rating
- 70.6% phase velocity
- 1.35:1 VSWR
- FMC0202085LF
- SMA male connector 1
- SMA male connector 2
- FM-F085 cable
- 18GHz maximum frequency rating
- 70.6% phase velocity
- Double-shielded construction
- FEP jacket
- FMC0202223LF
- SMA male connector 1
- SMA male connector 2
- RG-223 cable
- 11GHz maximum frequency rating
- 66% phase velocity
- Double-shielded construction
- PVC jacket
- FMCA1060
- SMA male connector 1
- SMA male connector 2
- RG402AL cable
- 18GHz maximum frequency rating
- 5/16" hex size
Applications
- General-purpose
- Laboratory use
Datasheets
Published: 2025-12-12
| Updated: 2026-01-13