Fairview Microwave SMA Male to Male Adapters
Fairview Microwave SMA Male to Male Adapters offer 50Ω impedance and two configurations: SMA male to N male and SMA male to SMA male. These adapters feature a straight body geometry, a maximum frequency rating of 18GHz, and a wide operating temperature. Adapters are used to enable connections between two connector types that would otherwise not mate, therefore protecting connectors on expensive equipment. Fairview Microwave SMA Male to Male Adapters meet rigorous standards and are suitable for general-purpose testing.
Features
- Straight body geometry
- Stainless steel construction
- Durable design
- Suitable for general-purpose testing
- Configurations
- SMA male to SMA male
- SMA male to N male
Specifications
- SM4207
- 1.2:1 maximum VSWR
- DC to 12.4GHz frequency range
- 5/16" hex size
- SM4221
- 1.25:1 maximum VSWR
- DC to 18GHz frequency range
- -45°C to +125°C operating temperature range
- SM4267
- 1.3:1 maximum VSWR
- DC to 18GHz frequency range
- -45°C to +120°C operating temperature range
- SM4960
- 1.2:1 maximum VSWR
- DC to 18GHz frequency range
- -55°C to +115°C operating temperature range
- SM4961
- 1.2:1 maximum VSWR
- DC to 18GHz frequency range
- -55°C to +115°C operating temperature range
- SM4965
- 1.2:1 maximum VSWR
- DC to 18GHz frequency range
- -65°C to +165°C operating temperature range
- SM7575
- 1.25:1 maximum VSWR
- DC to 18GHz frequency range
- -65°C to +165°C operating temperature range
Accessories
Published: 2025-12-12
| Updated: 2026-01-13