Fairview Microwave SMA Male to Jack Adapters

Fairview Microwave SMA Male to Jack Adapters offer 50Ω impedance and a maximum frequency rating of up to 27GHz. These adapters enable connections between two connector types that would otherwise not mate, and the adapters protect connectors on expensive equipment that requires a high number of connect and disconnect cycles. Suitable applications for these SMA male to jack adapters from Fairview Microwave include general-purpose testing.

Features

  • Straight body geometry
  • Durable construction
  • 50Ω impedance
  • Various configurations

Applications

  • General-purpose testing
  • Enables between-series connections
Published: 2025-12-12 | Updated: 2026-01-13