Fairview Microwave SMA Female to Female Adapters

Fairview Microwave SMA Female to Female Adapters are designed with stainless steel construction and various mounting options: two-hole flange, four-hole flange, and bulkhead. These adapters are used to enable connections between two connectors that would otherwise not mate, protecting connectors on expensive equipment. Fairview Microwave SMA Female to Female Adapters offer various specifications and meet numerous standards, ensuring engineers can find an ideal solution for projects.

Features

  • Mounting options
    • Two-hole flange
    • Four-hole flange
    • Bulkhead
  • Stainless steel construction
  • Wide operating temperature range
  • Suitable for general-purpose testing
  • Enable between-series connections
Published: 2025-12-12 | Updated: 2026-01-14