ETA-USA DTMF210 210W AC/DC ITE/Medical Adapters
ETA-USA DTMF210 210W AC/DC Adapters meet DoE Level VII and EU ErP efficiency compliance and are medical safety approved (2x MOPP between primary and secondary). These power supplies are suitable for body floating (BF) applications with appropriate system consideration, and the series provides overvoltage protection and short-circuit prevention. Additional features include 210W power output, <0.15W no-load input power, up to 5000m operating altitude, and <100uA touch current. The sleek and compact design of these adapters is an ideal choice for both home and office settings for applications such as medical equipment, audio / video, and information technology equipment (ITE). ETA-USA DTMF210 210W AC/DC Adapters are IP42 protection class rated, comply with RoHS requirements, and come with a three-year warranty.Features
- Meets DoE level VII and EU ErP efficiency compliance
- Overvoltage protection and short-circuit prevention
- Medical safety approved (2x MOPP between primary and secondary)
- Suitable for BF application with appropriate system consideration
- Sleek and compact design
- RoHS compliant
Applications
- Medical equipment
- Audio / video
- Information technology equipment
Specifications
- 210W power output
- <0.15W no-load input power
- Altitude during operation
- ITE up to 5000m
- Medical below 3000m
- <100uA touch current
- IP42 protection class
- 3-prong IEC 320-C14, class I AC inlet
- 3-year warranty
Output Derating Curves
Published: 2025-02-07
| Updated: 2025-02-13