TDK B2563x MKP Film Capacitors
TDK B2563x MKP Film Capacitors provide a service life expectancy of 100,000 hours. These modules offer a voltage range of 500VDC to 1.2kVDC and a rated capacitance range of 50µF to 400µF. B2563xB and B2563xE capacitors have an operating temperature range of -40°C to +85°C while the B25631 series has a range of -55°C to +70°C. TDK B2563x MKP Film Capacitors are available with male or female terminals.
Features
- 100,000 hours service life expectancy
- 500VDC to 1.2kVDC voltage range
- 50µF to 400µF rated capacitance range
- -40°C to +85°C or -55°C to +70°C operating temperature range
- DC-Link for e-mobility, such as quick EV chargers
- Available with male and female terminals
Videos
Published: 2020-07-13
| Updated: 2026-04-07