TDK B88069X Surge Arresters (Gas Discharge Tubes)

TDK B88069X Surge Arresters (Gas Discharge Tubes) provide protection to sensitive electronic circuitry. Surge arresters are hermetically sealed gas discharge tubes consisting of two or three electrodes properly spaced by insulators and filled with a noble gas. These devices feature low capacitance and high insulation resistance, making them almost invisible in normal operation. TDK B88069X Surge Arresters are ideally suited for protection against voltage surges in telecommunication systems.

The B88069X series includes a stacked surge arrestor with high self-extinguishing and high follow-current limitation capabilities. These devices are ideal for Class I and II surge protection as well as AC power line, L-PE, and N-PE applications.

Features

  • Compact size
  • Short response time
  • High current capability
  • Stable performance over service life
  • Ultra-low capacitance and insertion loss
  • High insulation resistance
  • Excellent SMD handling
  • RoHS compliant

Applications

  • Data lines
  • Ethernet ports
  • Cable modems
  • DSL line cards
  • Antenna protection
Published: 2019-01-07 | Updated: 2026-10-21