Endress+Hauser Ceraphant PTC & PTP Pressure Switches

Endress+Hauser Ceraphant PTC31B / PTP31B / PTP33B Pressure Switches monitor absolute and gauge pressures in gases, vapors, liquids, and dust with a digital display and LEDs for onsite function checks and information. These cost-effective pressure switches provide high reproducibility and long-term stability and can be used internationally thanks to a broad range of approvals and process connections. The product lineup includes the PTP31B with a welded metal sensor diaphragm and small flush-mounted process connections. The PTC31B switches feature an oil-free ceramic sensor diaphragm and thread process connections. The PTP33B series is designed for hygienic applications and offers a fully welded metal sensor diaphragm, small flush-mounted hygienic process connections, and suitability for CIP/SIP cleaning.

All versions of these Endress+Hauser Ceraphant pressure switches feature customized measuring ranges, integrated switching electronics, and a housing and process-isolating diaphragm made of 316L stainless steel. Options include an IO-Link option for easy configuration and flexible integration in all fieldbus systems.

Features

  • Monitors absolute and gauge pressures in gases, vapors, liquids, and dust
  • LEDs and digital display for onsite function check and information
  • High reproducibility and long-term stability
  • Cost-effective design
  • Customized measuring ranges
  • Integrated switching electronics for decentral and economic process monitoring and control
  • Housing and process isolating diaphragm made of 316L stainless steel
  • Optionally available with IO-Link, which reduces costs and complexity due to easy configuration and flexible integration in all fieldbus systems
  • Designed for international use
  • Operation and electrical connection in accordance with VDMA 24574-1:2008
  • PTP31B
    • Welded metal sensor diaphragm
    • Small flush-mounted process connections
  • PTC31B
    • Oil-free ceramic sensor diaphragm
    • Thread process connections
    • High process availability for vacuum applications and applications with abrasive media
  • PTP33B
    • Fully welded metal sensor diaphragm
    • Compact pressure transducer for hygienic applications
    • Small flush-mounted hygienic process connections with 3-A and EHEDG certification
    • Suitable for CIP/SIP cleaning

Specifications

  • Measuring cell
    • PTP31B: +400mbar to +400bar (+6psi to +6000psi)
    • PTC31B: +100mbar to +40bar (+1.5psi to 600psi)
    • PTP33B: +400mbar to +40bar (+6psi to +600psi)
  • 0.2% of URL stability per year
  • Up to 0.3% reference accuracy
  • Turn down up to 5:1
  • 10VDC to 30VDC supply voltage range

Videos

Published: 2024-03-09 | Updated: 2024-04-09