Hammond Manufacturing WMD Wall-Mount Desks

Hammond Manufacturing WMD Wall-Mount Desks provide a stable work surface for technicians to configure, test, and service equipment directly at the installation site. These desks are made with 16-gauge steel construction with a 100lb weight capacity, providing reliable support for non-rack equipment such as laptops, tools, and test devices. WMD desks can also be rack-mounted as a shelf/desk accessory and support flexible installation within rack environments. Rear and side cable pass-through cutouts support organized cable routing and clean installations, and the flat-pack design simplifies handling and storage. Hammond Manufacturing WMD Wall-Mount Desks are available in black or light gray powder-coat finishes and are GREENGUARD-, TSCA-, and RoHS-compliant.

Where the WMD series works best

Where the WMD Series Works Best

• Telecom rooms and network closets requiring a temporary workspace
• Field service environments for laptop configuration and diagnostics
• Wall-mounted installations without available rack shelf space
• Retrofit installations where adding a cabinet is not practical
• Environments requiring a simple, dedicated work surface

Applications and When to Use the WMD Series

• Installations requiring a wall-mounted workspace for configuration and servicing
• Applications needing support for non-rack equipment, such as laptops and tools
• Environments where temporary staging or testing equipment is required
• Deployments requiring a simple alternative to rack shelves or carts
• Installations where space is limited but a work surface is needed

Features

  • Reliable support for non-rack equipment such as laptops, tools, and test devices
  • Wall-mount desk design provides a stable work surface for configuration, servicing, and temporary equipment placement
  • Designed to support non-rackmount equipment
  • Can be rack-mounted as a shelf/desk accessory, supporting flexible installation within rack environments
  • Rear and side cable pass-through cutouts support organized cable routing and clean installations
  • Flat-pack (knock-down) design reduces shipping cost and simplifies handling and storage
  • Available in black or light gray powder coat finish

Applications

  • Field laptops
  • Diagnostic tools
  • Staging equipment

Applications

  • 16-gauge steel construction
  • 100lb weight capacity
  • GREENGUARD, TSCA, and RoHS-compliant
Published: 2026-04-30 | Updated: 2026-04-30