iVativ EVIA M.2 USB 1630 PCIe Card

iVativ EVIA M.2 USB 1630 PCIe® Card is a high-performing, Wi-Fi®-certified wireless card featuring a dual-band 1-stream (1T1R) Wi-Fi 802.11a/b/g/n/ac in an M.2 1630 package. The small form-factor card offers excellent throughput and extended range by integrating high-performance baseband, MAC, fine-tuned RF front end, power amplifiers, filters, switches, diplexer, and required crystals. With advanced coexistence algorithms, the EVIA M.2 USB 1630 PCIe supplies low-latency and high-performance Wi-Fi for a superior user experience. The card allows low-power designs using multiple advanced power-saving techniques, including many host offloading features.

The iVativ EVIA M.2 USB 1630 PCIe Card is based on Qualcomm QCA9377 SoC and connects to the host processor with a USB 2.1 (Wi-Fi) host interface. The cards are available with antenna diversity in industrial and commercial temperature grades and are certified for FCC, IC, and ETSI/CE.

The EVIA M.2 USB 1630 PCIe Card is a platform for evaluating hosted Wi-Fi connectivity. The device implements a USB interface for Wi-Fi over the M.2 connector.

Features

  • Industry-proven high-performing Wi-Fi technology supporting low-power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
  • WEP, TKIP, AES WLAN Encryption
  • Operating modes:
    • STA and SoftAP
    • P2P group owner, P2P client
    • STA + SoftAP, STA + P2P group owner, STA + P2P client
  • Module power save - deep sleep mode, protocol power save modes – legacy, UAPSD, and Tx power saving feature of GreenTx
  • Offers advanced security features of WPA/WPA2 personal and enterprise, WPS 2.0
  • Host Power save - Wake-on-Wireless and ARP offloading to firmware
  • Transmit beamforming
  • QoS/WMM and WMM-PS
  • DFS client and master
  • 11r/FT, legacy fast roaming
  • FILS-SK in STA mode 802.11ai
  • USB 2.0 for Wi-Fi host interfaces
  • Globally certified module
  • 1630 M.2 LGA package

Applications

  • Consumer electronics
  • Smart appliances
  • Applications where plug-n-play high-speed wireless connectivity is needed

Specifications

  • On-air data rates
    • 2.4GHz
      • 11b – 1Mbps, 2Mbps, 5.5Mbps, 11Mbps
      • 11g – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
      • 11n – MCS0 to MCS7 or Up to 150Mbps
    • 5GHz
      • 11a – 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
      • 11n/ac – MCS0 to MCS9 or up to 433Mbps
  • Modulation schemes
    • 2.4GHz
      • 11b – BPSK, QPSK, CCK
      • 11g – BPSK, QPSK, 16QAM, 64QAM
      • 11n/ac – PSK, QPSK, 16QAM, 64QAM
    • 5GHz
      • 11a/n/ac – BPSK, QPSK, 16QAM, 64QAM
  • WPA/WPA2 -PSK TKIP/AES, WPS 2.0, Enterprise Security (EAP), STA only security features
  • 802.11a/b/g/n, 1-stream MU-MIMO 802.11ac WLAN technology
  • 2.4GHz, 5GHz frequency band
  • Antenna diversity with 2 x MHF4
  • Wi-Fi – USB 2.0 host interface
  • 290Mbps max throughput
  • 18dBm maximum transmit power
  • -97.5dBm receive sensitivity
  • 20MHz/40MHz/80MHz WLAN bandwidths
  • 3.3V power supply
  • -40°C to 85°C operating temperature
  • 5% to 90% non-condensing humidity
  • 16mm x 30mm x 1.5mm M.2 LGA package
  • FCC, IC, CE, and TELEC certifications and approvals

Block Diagram

Block Diagram - iVativ EVIA M.2 USB 1630 PCIe Card

Software Architecture

Application Circuit Diagram - iVativ EVIA M.2 USB 1630 PCIe Card
Published: 2025-07-30 | Updated: 2025-08-19