Euros Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over 75 € (EUR). All payment options available
US Dollars Incoterms:DDP Incoterms: DDP (Duty and customs fees paid by Mouser). Free shipping on most orders over $90 (USD). All payment options available
AP Memory Octal SPI (OPI and HPI) PSRAM DDRs in the BGA24 package feature 64Mb up to 512M densities with x8 or x16 organization. The DDRs support a maximum clock frequency of 133MHz for devices operating at 3V supply and up to 200MHz for the 1.8V supply version. The Octal SPI PSRAM DDRs offer a -40°C to 85°C default industrial grade temperature and an -40°C to 105°C extended temperature range. AP Memory Octal SPI (OPI and HPI) PSRAM DDRs are ideal in memory selection for SoC applications requiring low pin count and ultra-low power extended memory.
Features
Low pin count
Ultra-low standby
64Mb to 512Mb
Up to 800MB/s
Applications
IoT RAM HPI vs SDRAM x32
IoT RAM OPI vs Legacy SDRAM
Related Products
AP Memory Quad SPI (QSPI) PSRAM SDRs in USON8 Package
Delivers IoT RAM ranging from 16M to 64M densities with 2M x8 or 8M x8 organization, up to 72MB/s.