Seeed Studio ODYSSEY-X86J41258xx RP2040 Mini PCs

Seeed Studio ODYSSEY-X86J41258xx RP2040 Mini PCs feature Quad-core Intel® Celeron® J4125 and RP2040 co-processor. The Seeed Studio PCs equip dual 2.5GbE interfaces and multiple wireless connectivities. The devices support 4K output, carry sufficient storage capability, equipment expandability, and fan heat dissipation, and are operated by multiple OS (pre-installed Windows 11 Pro).

Features

  • ODYSSEY Mini PC with Windows 11 Pro
    • Quad-core Intel® Celeron® J4125, 8GB LPDDR4 RAM, tiny and portable, four threads decent processing power realize multitasking and edge computing
  • Hybrid and fast network access
    • Equip dual 2.5GbE interfaces, dual-band Wi-Fi®, support 4G LTE (module not included) with sim card slot
  • High-definition 4K video output
    • Intel® UHD Graphics 600, provide an HDMI 2.0a port and a Type-C USB3.1 port (DP 1.2a) for 4096x2160 @ 60Hz exhibition, which supports displaying at the same time
  • Sufficient capability and expandability
    • Onboard 64GB eMMC, provide 1x SATA, 2x M.2 interfaces, 1x SD card slot, 1x audio Jack, 1x USB 3.1 and 2x USB 2.0 ports for extension
  • High development design
    • RP2040 co-processor, compatible with Raspberry Pi 40-Pin and RP2040 28-Pin, support by Windows, Linux, OpenWRT OS, and the entire Grove ecosystem

Applications

  • Mini PC
  • NAS (Network-Attached Storage)
  • Edge computing
  • Router
  • Robotics
  • Industrial applications
  • Media center
  • IT industry
  • Educational fields
  • Thin client
  • Server cluster
  • IoT gateway

Overview

Seeed Studio ODYSSEY-X86J41258xx  RP2040 Mini PCs
View Results ( 4 ) Page
Part Number Description
102110763 Single Board Computers ODYSSEY - X86J4125864 v2 (Win11 Pro Activated) with 64GB eMMC, Linux and RP2040 Core
110991824 Embedded Box Computers ODYSSEY Blue J4125 v2 - Mini PC with 128GB M.2 SATA, Linux and RP2040 Core, dual 2.5 Gigabit Ethernet NICs
102110764 Single Board Computers ODYSSEY - X86J4125864 v2 (TELEC) - 64GB eMMC, Linux and RP2040 Core
102110765 Single Board Computers ODYSSEY - X86J4125864 v2 - with 64GB eMMC, Linux and RP2040 Core
Published: 2022-12-14 | Updated: 2023-08-23