Same Sky IP-Rated Push Button Switches

Same Sky IP-Rated Push Button Switches are available with IP67 ratings for durability and come in package sizes as small as 11.8mm x 11.8mm. These rugged devices feature single-pole, single-throw (SPST) circuit types and off-(on) or off-on switch functions. The panel-mount switches include round-button domes and raised actuator types, along with a wide range of illuminated color options. Additional features include 1000VAC withstanding voltage, 50mΩ contact resistance, and momentary or maintained versions. Same Sky IP-Rated Push Button Switches operate in a temperature range of -40°C to +85°C.

Features

  • IP67 rated
  • Momentary or maintained versions
  • SPST circuit type
  • Off-(on) or off-on switch functions
  • Panel mount
  • Range of actuator types and colors
  • Illuminated options available

Specifications

  • Package sizes as small as 11.8mm x 11.8mm
  • 1000VAC withstanding voltage
  • 50mΩ contact resistance
  • -40°C to +85°C operating temperature range
Published: 2026-04-29 | Updated: 2026-05-07