C&K Switches TDB Ultra-Miniature SMT Half-Pitch DIP Switches
C&K Switches TDB Ultra-Miniature SMT Half-Pitch DIP Switches offer gold-plated contacts, 100mΩ contact resistance, and 4.9N operating force. The ultra-miniature design is achieved by the reduction of the internal mechanism, enabling high-density mounting. TDB switches are sealed with top tape to support washable processing. Suitable applications for TDB switches from C&K Switches include industrial control equipment, IoT devices, power supplies, and inverter systems.
Features
- Gold-plated contacts
- Ultra-miniature design.
- High-density mounting
- Top tape sealed to support washable processing
Applications
- Industrial control equipment
- Power supplies
- Security and fire systems
- IoT devices
- Inverter systems
Specifications
- Contact rating
- 24VDC, 25mA (switching)
- 50VDC, 100mA (steady state)
- 1000 cycles of mechanical and electrical life
- 100mΩ maximum contact resistance
- 100MΩ insulation resistant at 100VDC
- 300VAC minimum dielectric strength
- 4.9N maximum operating force
- -40°C to +85°C operating temperature range
Dimensions
Published: 2026-03-31
| Updated: 2026-05-04