New Solid State Relays - PCB Mount

Aratas G3VM-KR Slim SOP 4-Pin MOSFET Relays are designed to provide high switching capacity and low ON-resistance in space-constrained designs. The relays support load voltages up to 60V and continuous load currents up to 1A while reducing the mounting area by approximately 30% compared to conventional SOP packages. G3VM-KR relays feature a normally open 1a (SPST-NO) contact configuration and combine fast switching performance with low output resistance. Specifications include a typical ON resistance of 0.14Ω, 3750Vrms input-to-output isolation, and support for operation over a wide industrial temperature range. Aratas G3VM-KR MOSFET Relays are ideal for factory automation control equipment, programmable logic controller (PLC) systems, test and measurement instruments, and security equipment.
-
Aratas G3VM-KR Slim SOP 4-Pin MOSFET RelaysOffers 60V load voltage, 1A continuous load current, and low ON-resistance performance.03.09.2026 -
Aratas G3VH SiC MOSFET RelaysBased on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more.16.06.2026 -
IXYS CPC1343G OptoMOS® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.10.12.2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.29.10.2025 -
Vishay VORA1150 Solid State RelayAEC-Q102 qualified 1 form A solid-state relay in an innovative 4-pin SMD-8 package.20.08.2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.14.08.2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.11.08.2025 -
Littelfuse CPC2501M Solid State RelayIncorporates a normally closed (1-Form-B) solid state relay switch with an integrated circuit.22.05.2025 -
Vishay VOR1003M4 Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.27.02.2025 -
Vishay VO1401AEF Solid State RelayOptically isolated 1 form A solid-state relay in a surface mount 4-pin SOP package.27.02.2025 -
Schneider Electric Solid-State Relay SolutionsFeatures compact designs for a wide variety of interfacing and load-switching applications.01.01.2025 -
Coto Technology COTOMOS® S117X High-Voltage SiC MOSFET RelaysSupports and sustains load voltages of 1700V while carrying a current of up to 170mA.13.11.2024 -
Panasonic PhotoMOS HS WSSOP Semiconductor RelayHigh-temperature performance, excellent high-frequency characteristics, and a miniature package.07.10.2024 -
Aratas G3VM-YR MOSFET RelayLow-output capacitance and low-ON-resistance type suitable for high-frequency signal switches.27.09.2024 -
Aratas G3VM-QR MOSFET RelayLow off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V.24.09.2024 -
Vishay VOR1060M4 1 Form A Solid-State RelayFeatures a 50mA load current, 600V load voltage, & low on-resistance of 40Ω in a 4-pin SOP package.10.09.2024 -
Texas Instruments ISOM8600 80V Normally-Open SwitchInputs control the back-to-back MOSFETs without requiring a power supply on the secondary side.29.08.2024 -
Texas Instruments ISOM8610 Opto-Emulator SwitchOffers 80V single-pole, normally open switch with an opto-emulator input.01.08.2024 -
Coto Technology C236S CotoMOS® High-Current MOSFET RelayA 4-pin SOP solid-state relay that is ideal for high-current applications.25.06.2024 -
Texas Instruments ISOM8610DFGEVM Opto-Emulator Evaluation ModuleSupports the evaluation of the ISOM8610, a single-channel opto-emulator with integrated FET.17.06.2024 -
Coto Technology CotoMOS® C224S High Current MOSFET RelayFeatures a low 0.05Ω ON-resistance and high 3.5A current switching rating with a 1A contact form.13.06.2024 -
Vishay VORA1010M4 1 Form A Solid-State RelayOptically isolated 1 Form A solid-state relay with AEC-Q102 qualification and a 100V load voltage.12.04.2024 -
Coto Technology CotoMOS® C2x High-Current MOSFET RelaysFeatures high-current switching capabilities of up to 5A and can handle up to 60V conditions.01.04.2024 -
Aratas G3VM-63BR/63ER MOSFET RelaysSupport 1.2A, 60V switching at 110°C and are available with PCB and SMT-type terminal options.30.01.2024 -
Toshiba TLP3475W PCB Mount PhotorelayComprises a photo MOSFET optically coupled to an infrared LED and is housed in a WSON4 package.19.10.2023 -