New Relays, Contactors & Solenoids

Aratas G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.
-
Aratas G9E DC Power RelaysInterrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design.20.10.2026 -
Banner Engineering RSr Remote Safety RelaysSupport direct-machine mounting and OSSD inputs.05.10.2026 -
TE Connectivity SCHRACK RSY RelaysDesigned for durability and high-performance under thermal and electrical conditions.08.09.2026 -
Aratas G3VM-KR Slim SOP 4-Pin MOSFET RelaysOffers 60V load voltage, 1A continuous load current, and low ON-resistance performance.03.09.2026 -
GCT PCB Mounted RelaysProvide reliable board-level switching for power, control, and automation applications.20.08.2026 -
TE Connectivity SRL6 Low-Profile Force-Guided RelaysCompact, PCB-mount safety relays for high-reliability industrial and safety-critical applications.04.08.2026 -
Panasonic HE-S SC-Type Power RelaysSCCR-compliant 40A power relays for EV charging and industrial power applications.28.07.2026 -
Aratas G8PC PCB Power RelaysFor automotive and AC applications and enables high-density designs and space saving on the PCB.17.07.2026 -
Aratas G3VH SiC MOSFET RelaysBased on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more.16.06.2026 -
Littelfuse DCNH Electromechanical Contactor RelaysFeature a high-voltage DC switching solution to control and interrupt high-power DC circuits safely.12.06.2026 -
Coto Technology 9105 Hi-Voltage SMD & DIP Reed RelaysDesigned for applications requiring high reliability and superior electrical isolation.09.06.2026 -
Sensata GXVB611 High Voltage DC Contactors1000V platform energy storage with efficient, durable solutions for their high-power systems.04.06.2026 -
Aratas G6K-T1 Signal Mechanical RelaysOperates in temperatures up to +125°C and offers a maximum switching current of 2A.02.06.2026 -
Sensata SGX AUX Ceramic Bi-Directional Contactors1000VDC switching voltage, 1 Form A contact arrangement, and load currents of 50A, 150A, and 250A.22.05.2026 -
Sensata S8 Series High Voltage Reed RelaysDesigned for applications where space saving and electrical isolation is critical.08.05.2026 -
Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition RelaysCompact, cost-effective design with an ice-cube style and basic functionality.02.04.2026 -
Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load RelaysDesigned for controlling DC motors, with an LED display and a protective circuit.20.03.2026 -
Carlo Gavazzi DPA 3-Phase HVAC Monitoring RelaysSpecially designed for HVAC systems using low-GWP refrigerants.23.02.2026 -
Carlo Gavazzi GDPH Definite Purpose ContactorsCompact range of contactors for use with low GWP (A2L) refrigerants.18.02.2026 -
Phoenix Contact Three-Phase Solid-State ContactorsOffers fast, robust, and durable switching up to 30A for industrial environments.06.02.2026 -
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.02.02.2026 -
Phoenix Contact Hum-Free Installation ContactorsEliminates noise emissions from the coil while reliably & efficiently switching high-load currents.30.01.2026 -
Aratas G9KJ PCB High-Power RelaysCompact PCB relays optimized for precharge circuits in 1500VDC systems.20.01.2026 -
TE Connectivity DRI E410 & ES410 Military RelaysFeatures a balanced force design that reduces bounce and arching, extending contact life.13.01.2026 -
TE Connectivity ECPN & ECPS High-Voltage DC ContactorsDesigned for 1500VDC voltage systems, including battery energy storage systems and EV chargers.23.12.2025 -