Phoenix Contact ECORLINE Essential edition 2nd Generation Relays

Phoenix Contact ECORLINE Essential Edition 2nd Generation Relays feature 1, 2, or 4 changeover contacts, a screw connection, and a plug-in option for input/interference suppression modules. These relays are designed for mounting on NS 35/7,5. The ECORLINE second-generation relays offer the most compact sockets for industrial relays. These relays are cost-effective, and ice cube-style relays come with basic functionality. The ECORLINE 2nd generation relays provide two marking plate solutions. These relays are compatible with a variety of modules, such as miniature power, FASTON, and industrial. The ECORLINE 2nd generation relays are ideal for Heating, Ventilation, and Air Conditioning (HVAC) applications.

Features

  • Compact sockets for industrial relays (ECOR2)
  • Reliable screw connection and IP20 finger-safe
  • Provides two marking plate solutions

Applications

  • Heating, Ventilation, and Air Conditioning (HVAC)
Published: 2026-03-30 | Updated: 2026-04-16