Phoenix Contact PSR-MIS Magnetic Safety Switches
Phoenix Contact PSR-MIS Magnetic Safety Switches are non-contact safety switches that provide a cost-optimized safety solution. These switches are designed using the proven magnetic switching principle for monitoring of movable guards and are easy to install. The PSR-MIS magnetic switches offer simple diagnostics with an LED display directly on the sensor. These PSR-MIS switches are available in various designs for flexible mounting on doors and hatches.
Features
- 3 designs
- Safe series connection up to PL d
- Proven magnetic switching principle for reliable condition monitoring
- Simple diagnostics with an LED display directly on the sensor
- Various designs for flexible mounting on doors and hatches
Safety Switch Actuators
Spacer Plate
View Results ( 26 ) Page
| Part Number | Datasheet | Voltage Rating AC | Voltage Rating DC | Current Rating | Switch Type | Illuminated | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|
| 1534480 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y |
| 1534518 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Connector | - 25 C | + 75 C | Y |
| 1533277 | ![]() |
50 VAC | 28.8 VDC | 100 mA | SafetySwitch | Non-Illuminated | Cable | - 25 C | + 75 C | Y |
| 1533269 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Connector | - 25 C | + 75 C | Y |
| 1533278 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y |
| 1534496 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y |
| 1534519 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y |
| 1533189 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Connector | - 25 C | + 75 C | Y |
| 1534515 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y |
| 1532481 | ![]() |
50 VAC | 28.8 VDC | 100 mA | Safety Switch | Non-Illuminated | Cable | - 25 C | + 75 C | Y |
Published: 2026-01-12
| Updated: 2026-01-26