Eaton Electronics MOV & MOVHE Radial-Leaded Metal Oxide Varistors

Eaton Electronics MOV Radial-Leaded Metal Oxide Varistors and MOVHE Radial-Leaded High-Energy Metal Oxide Varistors (MOVs) provide excellent surge current suppression and low leakage current. Eaton Electronics MOV Radial-Leaded MOVs and MOVHE Radial-Leaded High-Energy MOVs feature a 130V to 680V operating voltage range and UL 94V-0 encapsulation. These varistors are ideal for smart meters, surge protective devices, uninterruptible power supplies, and more.

Features

  • Excellent surge current suppression
  • Low leakage current
  • 7mm, 10mm, 14mm, and 20mm disk types
  • UL 94-V0 encapsulation
  • UL 1449 edition 4, IEC 61051-1/2
  • 130V to 680V operating voltage range (VRMS)

Applications

  • Smart meters
  • Surge protective devices
  • Uninterruptible power supplies
  • Power distribution with integrated surge protection
  • Power supplies and power converters
  • Appliances
Published: 2023-02-20 | Updated: 2024-10-10