Eaton Metal Film Current Sense Resistors
Eaton Metal Film Current Sense Resistors are constructed with high-accuracy foil on a substrate to provide high thermal conductivity, low noise, and low inductance. These metal foil resistors are available in 0402 to 2512 EIA footprints with short or wide terminal configurations. Eaton Metal Film Current Sense Resistors include power ratings up to 3W and resistances up to 1Ω. The product lineup includes resistors that are AEC-Q200 qualified for automotive and high-reliability applications.Features
- Constructed with high-accuracy foil on substrate
- 0402 to 2512 EIA footprints
- High thermal conductivity
- Low inductance
- Low noise
- Short or wide terminal configurations
- Up to 1Ω resistance
- Up to 3W power rating
- Includes AEC-Q200 qualification for automotive and high-reliability applications
Published: 2024-08-05
| Updated: 2024-08-20