Eaton Electronics 0603HV Fast-Acting Chip Fuses

Eaton Electronics 0603HV Fast-Acting Chip Fuses feature a compact design that utilizes less board space. The fuses are designed for overcurrent protection of electronic circuits in I/O switch modules using RJ45 connectors and other space-constrained applications that require higher voltage ratings. The 0603HV Fast-Acting Chip Fuses provide short-circuit and overload protection in circuits up to 63VDC. These rugged fuses are compatible with reflow and wave solder processes.

Features

  • 0603 (1608 metric) compact design utilizes less board space
  • Rapid interruption of excessive current
  • Rugged ceramic and glass construction
  • Environmental integrity
  • Compatible with reflow and wave solder
  • One-time positive disconnect
  • High breaking capacity up to 63V
  • Moisture sensitivity level (MSL) 1

Applications

  • Secondary circuit protection
    • I/O switch modules
    • Printers
    • Laptops, notebooks, and netbooks
    • Tablets, e-readers
    • Flat-panel displays
    • High-definition televisions (HDTV)
    • Gaming console systems
    • Handheld/portable equipment
    • Mobile device chargers

Videos

Published: 2020-01-22 | Updated: 2024-10-07