Diotec Semiconductor TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.

Features

  • Uni- and bidirectional versions
  • Wide working voltage range
  • Comprehensive peak pulse power range
  • Single diodes and arrays
  • Commercial/industrial grade or AEC-Q101 qualified
  • Low junction capacitance
  • Leadless DFN, standard SMD, axial lead, and power packages
  • Compliant to RoHS, REACH, TSCA, and Conflict Minerals

Applications

  • Consumer
  • Industrial
  • Automotive
  • Telecom

Specifications

  • 1.8V to 495V operating range
  • 20W to 6600W peak pulse power range
  • 1A to 97.4A peak pulse current range
  • 25W to 7.5kW peak pulse power dissipation range
  • 1V to 98V clamping voltage range
  • 1.6V to 99V breakdown voltage range
  • 1.1V to 6.5V forward voltage range
  • 0.5W to 8W power dissipation range
  • 0.4pF to 90pF diode capacitance range
  • Operating temperatures
    • As low as -55°C
    • As high as +200°C

Videos

Published: 2023-07-25 | Updated: 2023-08-22