Diodes Incorporated AP6A255Q/AP6A355Q Standard Buck Converters

Diodes Inc. AP6A255Q/AP6A355Q Standard Buck Converters are internally compensated, standard DC-DC buck converters with a default frequency of 300kHz. These devices fully integrate a 500mΩ high-side power MOSFET to provide highly efficient step-down DC-DC conversion. The AP6A255Q/AP6A355Q devices are easily used to minimize the external component count due to the adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple.

The Diodes Inc. AP6A255Q/AP6A355Q design is optimized for reducing Electromagnetic Interference (EMI). These devices have a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. The AP6A255Q/AP6A355Q is available in the standard Green SO-8EP package.

Features

  • Qualified for automotive applications
  • AEC-Q100 qualified with the following results
    • Device temperature Grade 1 of -40°C to +125°C TA
    • Device HBM ESD Classification Level 1C
    • Device CDM ESD Classification Level C5
  • Functional safety-capable ISO26262 with documentation available to aid functional safety system design
  • 5V to 100V voltage input range
  • 1.2V ±1.5% VREF
  • Continuous output current
    • AP6A255Q: 2.5A
    • AP6A355Q: 3.5A
  • VOUT adjustable from 1.2V to 50V
  • Overcurrent Protection (OCP)
  • Thermal protection
  • Lead-free and RoHS-compliant
  • Halogen and antimony-free Green device

Applications

  • General-purpose point-of-load DC-DC power conversion
  • Automotive infotainment
  • Telecommunication systems
  • Distributed power systems
  • Home audio devices
  • Consumer electronics
  • Network systems
  • FPGA, DSP, and ASIC supplies
  • Green electronics

Functional Block Diagram

Block Diagram - Diodes Incorporated AP6A255Q/AP6A355Q Standard Buck Converters
Published: 2025-07-28 | Updated: 2025-08-26