Diodes Incorporated PI6C5912008B LVDS Fanout Buffer

Diodes Incorporated PI6C5912008B LVDS Fanout Buffer is a high-performance 8-output LVDS fanout buffer designed to distribute low-jitter clock signals at frequencies up to 2GHz. This device features two selectable reference inputs that support multiple input standards, including LVPECL, LVDS, HCSL, and CML, while providing eight differential LVDS outputs. The PI6C5912008B fanout buffer delivers ultra-low additive phase jitter (<40f typical), low output-to-output skew, and low propagation delay for high-speed timing applications. This LVDS fanout buffer operates from a 2.5V or 3.3V supply voltage and supports temperatures up to 105°C. Typical applications include networking systems, including switches and routers, and high-frequency backplane-based computing and telecom platforms.

Features

  • 8 differential LVDS outputs
  • 2 selectable reference inputs support either single-ended or differential of LVPECL, LVDS, HCSL, and CML
  • Up to 2GHz output frequency
  • Ultra low additive phase jitter of <40f (typical) (Differential 156.25MHz, 12KHz to 20MHz integration range)
  • Low skew between outputs
  • Low delay from input to output
  • 2.5V/3.3V power supply
  • Extended industrial temperature support up to +105°C
  • 28-Pin, W-QFN5050 (ZL) package
  • Totally lead-free and fully RoHS compliant
  • Halogen and Antimony-free "Green" device

Applications

  • Networking systems, including switches and routers
  • High-frequency backplane-based computing and telecom platforms

Block Diagram

Block Diagram - Diodes Incorporated PI6C5912008B LVDS Fanout Buffer
Published: 2026-09-23 | Updated: 2026-10-08