Diodes Incorporated PI2DPX20xx Linear ReDrivers™
Diodes Incorporated PI2DPX20xx Linear ReDrivers™ offer transparent to channel link training and have ultra-low signal latency, allowing good signal integrity and system compatibility. The PI2DPX2020 is a high-performing 1.8V Linear ReDriver product supporting 20Gbps USB4 Type-C® single or dual port operation and provides flexible modes of operation, enabling additional protocols, including Thunderbolt™4 and DisplayPort 2.0 (UHBR20). Furthermore, the PI2DPX2023 and PI2DPX2063 are 1.8V four-lane DisplayPort 2.0 (UHBR20) linear ReDrivers with maximum data rates (up to 20Gbps) per lane, supporting various DisplayPort transmission modes.The Diodes Inc PI2DPX20xx Linear Redrivers introduce programmable equalization gain and flat gain controls through pin strap for PI2DPX2023 and I2C for PI2DPX2020 and PI2DPX2063. These compensate for channel loss and dismiss the ISI jitter for more extended channel reach. The PI2DPX2020 supports the AUX crossbar function for the flip at the connector.
With built-in AUX listeners, the devices monitor the DisplayPort traffic for automatic channel configuration and power saving. AUX crossbar mux facilitates flipping at the output.
The PI2DPX2020, PI2DPX2023, and PI2DPX2063 are housed in the W-LGA4528-32 package.
Features
- USB4 Gen3 x1/x2, Thunderbolt4 (x1 or x2), USB4 Gen2 x1/x2, USB4 Gen2/ two lanes of DisplayPort 2.0 (UHBR20/UHBR13.5/UHBR10) or four lanes of DisplayPort 2.0 (UHBR20/UHBR13.5/UHBR10)
- PI2DPX2023/PI2DPX2063 Support all VESA DisplayPort transmission modes
- RBR (1.62Gbps)
- HBR (2.7Gbps)
- HBR2 (5.4Gbps)
- HBR3 (8.1Gbps)
- UHBR10/13.5/20 (10/13.5/20Gbps)
- PI2DPX2020 Provides flexible USB Type-C™ DP-Alt mode operation at up to 20Gbps
- Tunable signal integrity through pin strap for PI2DPX2023 and I2C for PI2DPX2020/PI2DPX2063
- Very thin and small W-LGA4528-32 2.85mm x 4.5mm x 0.7mm, 0.4mm pitch package
- Auto power saving modes for both USB U2/U3 and DP D3 power saving modes with built-in AUX listeners
Applications
- Notebooks/desktops/All-In-One (AIO) PCs
- Tablets
- Active cables
- Docking stations
- Monitors
Comparison Chart
Typical Application
Published: 2022-09-28
| Updated: 2024-08-14