Diodes Incorporated PAM2011Q 3W Mono Audio Amplifier

Diodes Incorporated PAM2011Q 3W Mono Audio Amplifier is a filter-free 3W Class-D audio amplifier that delivers excellent sound quality, high efficiency, and ultra-low power consumption. This amplifier features up to 94% efficiency and a low quiescent current of 1.8mA, extending battery life and making it ideal for portable applications. The PAM2011Q is integrated with a de-pop circuit that ensures pop-free operation during both power-up and shutdown. This audio amplifier includes comprehensive fault protection, including short-circuit and thermal protection for long-term reliability. The PAM2011Q audio amplifier is available in V-DFN2020-8/SWP (Type UXC) package. Typical applications include automotive emergency call (e-call at T-box), instrument clusters, driver notifications, and dashboard cameras.

Features

  • 2.8V to 6V (VDD) voltage range
  • Output power:
    • 3.15W (4Ω, 5V, 10% THD+N)
    • 2.53W (4Ω, 5V, 1% THD+N)
    • 1.77W (8Ω, 5V, 10% THD+N)
    • 1.42W (8Ω, 5V, 1% THD+N)
  • 1.8mA Quiescent current (5V VDD)
  • 17μVrms noise, suitable for high-quality audio applications and use with DAC
  • Up to 94% efficiency at 5V supply with 8Ω load (1.7W output)
  • Integrated De-Pop circuitry ensures pop-free startup and shutdown
  • Class D architecture
  • Built-in protection against short-circuits for long-term reliability:
    • Over Current Protection (OCP)
    • Over Temperature Protection (OTP)
  • Requires minimal external components, saving space and cost
  • Pb-free and fully RoHS compliant
  • Halogen- and Antimony-free "Green" device
  • AEC-Q100 qualified and PPAP capable
  • Manufactured in IATF 16949-certified facilities

Applications

  • Automotive emergency call (eCall at T-box)
  • Instrument clusters
  • Driver notifications
  • Dashboard cameras

Package Dimensions

Mechanical Drawing - Diodes Incorporated PAM2011Q 3W Mono Audio Amplifier
Published: 2026-02-27 | Updated: 2026-08-17