Diodes Incorporated FN1600066 Seam Sealed Crystal Clock Oscillator

Diodes Inc. FN1600066 Seam Sealed Crystal Clock Oscillator is a high-reliability 16MHz timing device designed to provide stable and accurate clock generation for embedded systems, industrial controls, communications equipment, and digital electronics. Housed in a compact 7.0mm × 5.0mm seam-sealed package, the oscillator features an HCMOS output, operates from a +5V supply, and delivers ±50ppm frequency stability across a -20°C to +70°C operating temperature range. The device offers low power consumption, fast startup performance, and clean signal integrity with low phase jitter, making it well-suited for applications requiring precise timing and dependable operation.

Built to meet demanding environmental and reliability requirements, the Diodes Inc. FN1600066 incorporates a hermetically sealed construction and complies with RoHS, REACH, halogen-free, and Pb-free standards. The oscillator supports an Output Enable (OE) function for power-sensitive designs, allowing the output to enter a high-impedance standby mode when not in use. Additional features include a 45% to 55% duty cycle, 8ns maximum rise/fall times, support for 15pF output loads, and excellent jitter performance with up to 5ps RMS accumulated jitter and 50ps peak-to-peak jitter. Qualified to multiple MIL-STD-883, JESD22, and IPC-JEDEC reliability standards, the FN1600066 provides a robust clock source for long-life industrial and mission-critical electronic systems.

Features

  • Seam-sealed crystal clock oscillator in a 7.0mm × 5.0mm package
  • 16.000000MHz nominal output frequency
  • HCMOS output logic type for easy integration into digital systems
  • ±50ppm frequency stability, including temperature, voltage, load, aging, shock, and vibration effects
  • Output Enable/Disable (OE) function with high-impedance standby mode for power savings
  • Low phase jitter and accumulated jitter for stable timing performance
  • Designed to meet multiple environmental and mechanical reliability standards, including MIL-STD and JEDEC requirements
  • Lead-free, Halogen-free, and RoHS/REACH compliant

Applications

  • Microcontroller and embedded processor clock generation
  • Industrial control systems and automation equipment
  • Data acquisition and measurement systems
  • Communication and networking devices requiring stable timing references
  • Consumer electronics and digital control circuits
  • Computing peripherals and general-purpose digital systems requiring a precision 16MHz clock source

Specifications

  • 16.000000MHz nominal frequency
  • ±50ppm frequency stability
  • 5.0V ±5% supply voltage
  • HCMOS logic type
  • Maximum supply current
    • 15mA output enabled
    • 10μA output disabled
  • 45% to 55% duty cycle
  • 8ns maximum rise/fall time
  • 15pF maximum output load
  • Maximum jitter
    • 50ps peak-to-peak
    • 5ps RMS accumulated
  • 10ms maximum start-up time
  • 7.0mm × 5.0mm seam-sealed oscillator package
  • -20°C to +70°C operating temperature range

Test Circuit

Application Circuit Diagram - Diodes Incorporated FN1600066 Seam Sealed Crystal Clock Oscillator

Dimensions

Mechanical Drawing - Diodes Incorporated FN1600066 Seam Sealed Crystal Clock Oscillator
Published: 2026-09-24 | Updated: 2026-10-19