Diodes Incorporated DMT47M2SFVWQ N-Channel MOSFET

Diodes Incorporated DMT47M2SFVWQ N-Channel MOSFET is a 40V enhancement mode MOSFET with excellent QG × RDS(ON) product (FOM) and low RDS(ON). The low RDS(ON) ensures that the on-state losses are minimal. This MOSFET assures reliable and robust end application due to 100% unclamped inductive switching and test in production. The DMT47M2SFVWQ MOSFET is designed to meet the stringent requirements of automotive applications. The n-channel MOSFET showcases a wettable flank for improved optical inspection. This MOSFET is totally Lead-free, fully RoHS compliant, PPAP capable, Halogen and antimony free 'Green' device', and AEC-Q101 qualified. Typical applications include motor control, power management functions, DC-DC converters, and automotive applications.

Features

  • 40V enhancement mode MOSFET
  • Excellent QG × RDS(ON) product (FOM)
  • Low RDS(ON) ensures minimal on-state losses
  • Wettable flank for improved optical inspection
  • Assures reliable and robust end applications due to 100% unclamped inductive switching and test in production
  • Designed to meet the stringent requirements of automotive applications
  • Lead-free and fully RoHS compliant
  • PPAP Capable
  • Halogen and antimony-free green device
  • AEC-Q101 qualified

Specifications

  • 40V BVDSS
  • 7.5mΩ @ 10VGS RDS(ON) max
  • 49.1A IO max
  • -55°C to 150°C operating temperature range

Applications

  • Motor control
  • Power management functions
  • DC-DC converters
  • Automotive applications
Published: 2020-09-08 | Updated: 2024-08-15