Diodes Incorporated DESDxxVxS2UTQ Two-Ch Unidirectional TVS Diode

Diodes Incorporated DESDxxVxS2UTQ Two-Ch Unidirectional TVS Diode is designed to protect sensitive electronics from damage due to ESD. The device features one channel of ESD protection per the IEC 61000-4-2 standard, with a ±30kV air and ±30kV contact rating. Furthermore, the device offers a low channel input capacitance.

The Diodes Inc DESDxxVxS2UTQ Two-Ch Unidirectional TVS Diodes combine a small size and high ESD surge capability, making them ideal for use in portable applications such as LVDs, HDMI ports, and USB modules.

Features

  • Provides ESD protection per IEC 61000-4-2 standard at ±30kV air and ±30kV contact
  • One channel of ESD protection
  • Low channel input capacitance
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free "Green" device
  • AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities

Applications

  • USB modules
  • HDMI ports
  • LVDs

Specifications

  • SOT23 Package
  • Package material is molded plastic, "Green" molding compound, UL flammability classification rating 94V-0
  • Moisture sensitivity level 1 per J-STD-020
  • Terminals are matte tin over copper leadframe, per MIL-STD-202, Method 208
  • 0.001 grams approximate weight

Package Style

Application Circuit Diagram - Diodes Incorporated DESDxxVxS2UTQ Two-Ch Unidirectional TVS Diode
Published: 2025-10-10 | Updated: 2025-10-22