Diodes Incorporated AL58221 12-Channel RGB LED Driver

Diodes Incorporated AL58221 12-Channel RGB LED Driver is a Adaptive Pulse Density Modulation (APDM) LED driver that operates over a 3V to 5.5V input voltage range. This LED driver features 12 open-drain constant-current sinking outputs rated to 24V and delivers up to 60mA of high-accuracy current to each LED string. The AL58221 RGB LED driver boasts a 10MHz double-edge trigger data clock input to reduce EMI. This LED driver utilizes a clock-duty recovery technique and pulse retiming to support longer-distance connections and cascading applications between multiple devices.

The AL58221 RGB LED driver is totally lead-free, fully RoHS-compliant (Notes 1 and 2), and available in a TSSOP-24EP (Type A1-B) package. This LED driver is specified to be used over the -40°C to +85°C ambient temperature range. Typical applications include indoor and outdoor LED video displays, architectural and decorative lighting, digital signage and billboard applications, LCD backlighting, and transportation signs.

Features

  • 12 constant-current sink (R/G/B x4) output channels:
    • RGB output current setting by 3 external resistors
    • 24V-rated output channels for long LED strings
    • ±1% (typical) LED current accuracy between channels
    • ±2% (typical) LED current accuracy between devices
    • 16/14/12/8-bit grayscale selection
    • Grayscale clock source selection (internal or external)
    • PWM or APDM control selection
    • Programmable output current Trise/Tfall time
    • Output current bilateral processing for EMI reduction
  • Constant current output range:
    • 3mA to 60mA@5V
    • 3mA to 35mA@3.3V
  • Diagnosis and protections:
    • Built-in internal grayscale clock supports refresh rate>1000Hz@16-bit grayscale, >256KHz@8-bit grayscale
    • Internal grayscale clock frequency selection for high-power LED driving application (minimum 33.6KHz)
  • 2-wire serial interface (DI, DCKI):
    • 20Mbps (maximum) to 140Kbps (minimum) data rate for EMI reduction data transfer
    • Cascaded capability (maximum 1,030 devices)
    • Clock duty recovery for cascading applications
    • Schmitt trigger input

Specifications

  • 3V to 5.5V input voltage range
  • 62mA output current
  • 750mA GND terminal current
  • -40°C to +85°C ambient temperature range
  • Lead-free and RoHS-compliant (Notes 1 and 2)
  • TSSOP-24EP (Type A1-B) package

Applications

  • Indoor and outdoor LED video displays
  • Architectural and decorative lighting
  • Digital signage and billboard applications
  • LCD display backlighting
  • Transportation signs

Functional Block Diagram

Block Diagram - Diodes Incorporated AL58221 12-Channel RGB LED Driver

Typical Applications Circuit

Application Circuit Diagram - Diodes Incorporated AL58221 12-Channel RGB LED Driver
Published: 2024-06-20 | Updated: 2024-09-02