Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices

Diodes Incorporated 74LVC1GxxQW5 Single Gate Logic Devices are automotive-compliant ICs with an advanced CMOS low-power consumption process. These devices are designed for operation with a wide power supply range of 1.65V to 5.5V. The inputs are tolerant to 5.5V, allowing the device to be used in a mixed-voltage environment. The 74LVC1GxxQW5 automotive logic devices are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output and prevents the current backflow when powered down. Typical applications include voltage level shifting, power-down signal isolation, general-purpose logic, automation, industrial computing, agricultural equipment, and high-reliability networks.

Features

  • CMOS low power consumption
  • 1.65V to 5.5V wide supply voltage range
  • ±24mA output drive at 3.3V 
  • IOFF supports partial-power-down mode operation
  • -40°C to 125°C grade-1 ambient temperature operation
  • Inputs accept up to 5.5V regardless of Vcc level
  • ESD protection tested per AEC-Q100
  • Exceeds 2000V human body model (AEC Q100-002)
  • Exceeds 1000V charged device model (AEC Q100-011)
  • Latch-up exceeds 100mA (AEC Q100-004)
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free

Applications

  • Voltage level shifting
  • General-purpose logic
  • Power down signal isolation
  • Automotive applications within a grade-1 temperature range
  • Industrial computing
  • Controls
  • Automation
  • High-reliability networking/communication
  • Industrial equipment
  • Agricultural equipment
View Results ( 13 ) Page
Part Number Datasheet Logic Type Supply Voltage - Min Supply Voltage - Max Output Type Number of Input Lines Number of Output Lines Low Level Output Current High Level Output Current Mounting Style Packaging Package/Case RoHS - Mouser
74LVC1G125QW5-7 74LVC1G125QW5-7 Datasheet CMOS 1.65 V 5.5 V 3-State 1 Input 1 Output 32 mA - 32 mA SMD/SMT Reel SOT-25-5 Y
74LVC1G14QW5-7 74LVC1G14QW5-7 Datasheet Schmitt Trigger Inverter 1.65 V 5.5 V Push-Pull SMD/SMT Reel SOT-25-5 Y
74LVC1G00QW5-7 74LVC1G00QW5-7 Datasheet CMOS 1.65 V 5.5 V 2 Input 1 Output 32 mA - 32 mA SMD/SMT Reel SOT-25-5 Y
74LVC1G02QW5-7 74LVC1G02QW5-7 Datasheet CMOS 1.65 V 5.5 V 2 Input 1 Output 32 mA - 32 mA SMD/SMT Reel SOT-25-5 Y
74LVC1G04QW5-7 74LVC1G04QW5-7 Datasheet CMOS 1.65 V 5.5 V Push-Pull SMD/SMT Reel SOT-23-5 Y
74LVC1G06QW5-7 74LVC1G06QW5-7 Datasheet CMOS 1.65 V 5.5 V Open-Drain SMD/SMT Reel SOT-25-5 Y
74LVC1G07QW5-7 74LVC1G07QW5-7 Datasheet CMOS 1.65 V 5.5 V Open-Drain 1 Input 1 Output 32 mA SMD/SMT Reel SOT-25-5 Y
74LVC1G08QW5-7 74LVC1G08QW5-7 Datasheet CMOS 1.65 V 5.5 V 2 Input 1 Output 32 mA - 32 mA SMD/SMT Reel SOT-25-5 Y
74LVC1G126QW5-7 74LVC1G126QW5-7 Datasheet CMOS 1.65 V 5.5 V 3-State 1 Input 1 Output 32 mA - 32 mA SMD/SMT Reel SOT-25-5 Y
74LVC1G17QW5-7 74LVC1G17QW5-7 Datasheet Schmitt Trigger 1.65 V 5.5 V Push-Pull 1 Input 1 Output 32 mA - 32 mA SMD/SMT Reel SOT-25-5 Y
Published: 2020-07-16 | Updated: 2024-08-09