Diodes Incorporated AP3306, APR340, & AP43771V Charger Solutions
Diodes Incorporated AP3306, APR340, and AP43771V Charger Solutions provide a high-efficiency, small footprint solution for USB PD3.0 chargers. The AP3306 Active Clamp Flyback (ACF) controller uses a non-complimentary high- and low-side control mechanism to achieve leakage energy recycling and zero voltage switching (ZVS) for supreme efficiency performance. The device can meet <30mW standby loss. The APR340 is a secondary-side synchronous-rectification MOSFET driver optimized to work with the AP3306. The AP43771V is a USB Type-C® Power Delivery (PD) 3.0 PPS decoder. It is compliant with both USB PD specification Rev 3.0 V1.1 (TID–4305) and QC4/4+/QC5 (certification by GRL). The AP43771V (QFN-24) maximizes power usage by using its I2C interface and GPIO pins to facilitate operation in multi-port independent output voltages where built-in smart power-sharing firmware is implemented. Based on quick-charger designs to shorten design-to-production cycle time, the AP43771V has 45W and 65W single-C and dual-C reference designs for USB PD3.0 PPS.Applications
- Smartphone quick chargers
- Notebook computer adapters
- High-power density adapters/chargers
Typical Application Diagram
Published: 2022-02-01
| Updated: 2022-03-11