Diodes Incorporated AH35xx Hall Effect Omnipolar Switches
Diodes Incorporated AH35xx Hall Effect Omnipolar Switches are high voltage, high sensitivity switch ICs designed for proximity, position, and level sensing. These hall-effect switches are optimized to operate over a supply voltage range of 3V to 28V. The AH35xx switches incorporate chopper stabilized architecture and an internal bandgap regulator that provides a reliable solution over the whole operating range. These hall-effect switches employ a reverse blocking diode with a Zener clamp on the supply, an over-current limit, and a Zener clamp on the output. The AH35xx switches provide an output that can be switched on with a south or north pole of sufficient strength. Typical applications include position and proximity sensing, open and close detect, position detection, level detection, flow meters, and contact-less switches.Features
- Omnipolar operation
- 3V to 28V operating voltage range
- Chopper stabilized design provides:
- Superior temperature stability
- Minimal switch point drift
- Enhanced immunity to stress
- Good Radio Frequency (RF) noise immunity
- Zener clamp on supply and output pins
- Reverse blocking diode
- -40°C to 125°C operating temperature range
- Industry standard SOT23 and SIP-3 (ammo pack), SIP-3 (bulk pack) packages
- Lead-free and RoHS compliant
- Halogen and antimony-free
Applications
- Position and proximity sensing in:
- Consumer home appliances, building automation, office equipment, and industrial applications
- Open and close detect
- Position detect
- Level detect
- Flow meters
- Contact-less switches
View Results ( 9 ) Page
| Part Number | Datasheet | Series | Operating Point Min/Max | Release Point Min/Max (Brp) | Mounting Style | Package/Case |
|---|---|---|---|---|---|---|
| AH3572-SA-7 | ![]() |
AH3572 | 8 G to 30 G, - 30 G to - 8 G | 2 G to 25 G, - 25 G to - 2 G | SMD/SMT | SOT-23-3 |
| AH3574-SA-7 | ![]() |
AH3574 | 20 G to 60 G, - 60 G to - 20 G | 10 G to 45 G, - 45 G to - 10 G | SMD/SMT | SOT-23-3 |
| AH3574-P-B | ![]() |
AH3574 | 20 G to 60 G, - 60 G to - 20 G | 10 G to 45 G, - 45 G to - 10 G | Through Hole | SIP-3 |
| AH3582-P-A | ![]() |
AH3582 | 20 G to 60 G, - 60 G to - 20 G | 10 G to 45 G, - 45 G to - 10 G | Through Hole | SIP-3 |
| AH3582-P-B | ![]() |
AH3582 | 20 G to 60 G, - 60 G to - 20 G | 10 G to 45 G, - 45 G to - 10 G | Through Hole | SIP-3 |
| AH3572-P-A | ![]() |
AH3572 | 8 G to 30 G, - 30 G to - 8 G | 2 G to 25 G, - 25 G to - 2 G | Through Hole | SIP-3 |
| AH3572-P-B | ![]() |
AH3572 | 8 G to 30 G, - 30 G to - 8 G | 2 G to 25 G, - 25 G to - 2 G | Through Hole | SIP-3 |
| AH3574-P-A | ![]() |
AH3574 | 20 G to 60 G, - 60 G to - 20 G | 10 G to 45 G, - 45 G to - 10 G | Through Hole | SIP-3 |
| AH3582-SA-7 | ![]() |
AH3582 | 20 G to 60 G, - 60 G to - 20 G | 10 G to 45 G, - 45 G to - 10 G | SMD/SMT | SOT-23-3 |
Published: 2018-10-25
| Updated: 2022-09-30