Delta Electronics / Power PJB/PJH/PJL Power Supplies
Delta Electronics / Power PJB / PJH / PJL Power Supplies are offered in a wide variety of nominal output voltages and versatile configuration options. These power supplies conform to major international safety standards according to IEC60950-1/62368-1. The PJB series features a built-in power boost of 200% for 10 seconds, a conformal coating on printed circuit board assemblies (PCBAs), and an open-frame, L-frame, or enclosed configuration style. The PJH series is available for Class I or Class II (double isolation) configuration and provides up to 94% efficiency. The PJL series offers a 3" x 5" standard industrial footprint and low inrush current. All models feature a universal AC input voltage range. Applications for Delta Electronics PJB / PJH / PJL Power Supplies include factory and machine automation, test and measurements, household appliances, and LED lighting.Features
- PJB series
- Power boost of 200% for 10s
- High efficiency and PF factor to conserve energy
- Up to 93.5% efficiency
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Optional remote on/off
- Open-frame, L-frame, and enclosed configurations
- Design compliance with Japan PSE (DENAN) for selected models
- PJH series
- IEC/EN/UL 60950-1, IEC/EN/UL 62368-1, IEC/EN 60335-1, IEC/EN 61558-1, and IEC/EN 61558-2-16
- Available for Class I or Class II (double isolation) configuration with universal AC input voltage range
- 300W fan cool and up to 240W convection cool
- Up to 94% efficiency
- Built-in active PFC, remote on/off, remote sense, power good signal, and 12VSB (6W) or optional 5VSB (6W)
- No-load input power consumption, <0.5W
- Low earth leakage current, <0.75mA
- Extreme low-temperature cold start at -40°C
- PJL series
- PJL-48V200WBAA: 200W with fan cool and up to 150W convection cool
- PJL-48V400WBAA: 400W with fan cool and up to 200W convection cool
- 3" x 5" standard industrial footprint
- Low inrush current, <20A
- Conforms to harmonic current IEC/EN 61000-3-2, Class C
- Low earth leakage current, <500μA
- Extreme low-temperature operation at -40°C
- Lighting approval to UL 8750, IEC 61347-2-13, and other approvals to IEC 60950-1, IEC 62368-1
- All models
- Universal AC input voltage range
Applications
- Factory automation
- Packaging machines
- Conveyor systems
- Wave soldering machines
- Machine automation
- Robotic arms
- Machine tools
- Injection molding machines
- Computerized numerically controlled (CNC) lathes
- Test and measurement
- Spectrum analyzers
- Oscillators
- AC power sources
- Household appliances
- Coffee machines
- Water dispensers
- Vending machines
- Ovens
- Dishwashers / dryers
- LED lighting
- Streets
- Sports arenas
- Signage
- Agricultural
Specifications
- Input voltage range
- PJB: 85VAC to 264VAC
- PJH: 90VAC to 264VAC
- PJL: 85VAC to 305VAC
- 24V, 36V, or 48V output voltage
- 100W to 400W output power range
- 4.17A to 12.5A output current range
Published: 2022-08-05
| Updated: 2022-09-29