Delta Electronics / Fans HEF AC Filter Fans
Delta Electronics / Fans HEF AC Filter Fans are equipped with a high-efficiency fiber structure that removes a wide variety of dust particles. These AC filter fans operate at 115VAC and 230VAC power input voltage and -15°C to +55°C temperature range. The HEF series offers 50Hz or 60Hz frequency.Features
- 115VAC and 230VAC power input voltage
- -15°C to +55°C operating temperature range
- 50Hz or 60Hz frequency
- IP54 application-type protection
Applications
- Industrial automation
- Automotive assembly
- Package handling equipment
- Food and beverage process controls
- Wind energy systems
Specifications
- Fire Class F1 (DIN 53438)
- 115VAC and 230VAC power input voltage
- 50Hz or 60Hz frequency
- UL 508 / TYPE12 Certification
Product Overview
Feature Diagram
View Results ( 4 ) Page
| Part Number | Datasheet | Operating Supply Voltage | Airflow | Height | Width | Depth |
|---|---|---|---|---|---|---|
| HEF160BAA | ![]() |
230 VAC | 160 CFM (4.5 m3/min) | 254 mm | 254 mm | 136 mm |
| HEF070BAA | ![]() |
230 V | 70 CFM (1.98 m3/min) | 204 mm | 204 mm | 107 mm |
| HEF500BAA | ![]() |
230 VAC | 500 CFM (14.2 m3/min) | 323 mm | 323 mm | 155 mm |
| HEF500AAA | ![]() |
115 VAC | 500 CFM (14.2 m3/min) | 323 mm | 323 mm | 155 mm |
Published: 2020-07-27
| Updated: 2024-10-15