CUI Inc VOFM-250C AC-DC Power Supplies

CUI Inc VOFM-250C AC-DC Power Supplies are medical-grade models certified to 60601 safety standards (2xMOPP) and have a peak power capability of 300W. These power supplies feature active power factor correction (PFC) and multiple built-in protections, including overvoltage, overcurrent, overtemperature, and short circuits. VOFM-250C power supplies offer an operating altitude of 5000m, 12V fan output, and an operating temperature range of -40°C to +70°C with derating. CUI Inc VOFM-250C AC-DC Power Supplies come in a compact 2" x 4" chassis-mount package, making them ideal for a wide range of medical applications.

Features

  • Protections
    • Overvoltage
    • Overcurrent
    • Overtemperature
    • Short circuit
  • Active PFC
  • Suitable for safety class I or class II installations
  • 12V fan output
  • Suitable for medical applications

Specifications

  • Certified to 60601 safety standards (2xMOPP)
  • 85VAC to 264VAC universal input voltage range
  • -40°C to +70°C operating temperature range with derating
  • 5000m operating altitude
  • 300W peak power capability
  • Single outputs ranging from 12VDC to 48VDC
  • 20.8A maximum output current
  • 250W maximum output power
  • Up to 93% efficiency
Published: 2024-11-01 | Updated: 2024-12-19