CUI Inc PRC40/60 DC-DC Converters

CUI Inc PRC40/60 DC-DC Converters are available in 6-pin DIP converters with single and dual-regulated outputs. These DC-DC converters operate at a wide operating temperature range of -40°C to 105°C and a 4:1 input range. The PRC40/60 DC-DC converter models meet EN 62368 standards. These DC-DC converters feature short-circuit, over-current, over-temperature, and over-voltage protection. The PRC40/60 DC-DC converters are designed for commercial, railway, and other industrial applications.

Features

  • 40W and 60W DC-DC converters
  • Remote on/off control
  • -40°C to 105°C wide operating temperature range
  • Short circuit, over current, over temperature, and over-voltage protections
  • Single and dual regulated outputs
  • 4:1 input range
  • 1600VDC isolation voltage
  • All models meet EN 62368 standards

Mechanical Drawing

Mechanical Drawing - CUI Inc PRC40/60 DC-DC Converters
View Results ( 14 ) Page
Part Number Datasheet Input Voltage Dimensions
PRC60-48-S12 PRC60-48-S12 Datasheet 18 V to 75 V 50.8 mm x 25.4 mm x 10.5 mm
PRC40-24-S5 PRC40-24-S5 Datasheet 9 V to 36 V 50.8 mm x 25.4 mm x 10.5 mm
PRC60-24-D12 PRC60-24-D12 Datasheet 9 V to 36 V 50.8 mm x 25.4 mm x 10.5 mm
PRC60-24-S24 PRC60-24-S24 Datasheet 9 V to 36 V 50.8 mm x 25.4 mm x 10.5 mm
PRC60-24-S5 PRC60-24-S5 Datasheet 9 V to 36 V 50.8 mm x 25.4 mm x 10.5 mm
PRC40-48-S5 PRC40-48-S5 Datasheet 18 V to 75 V 50.8 mm x 25.4 mm x 10.5 mm
PRC40-24-D12 PRC40-24-D12 Datasheet 9 V to 36 V 50.8 mm x 25.4 mm x 10.5 mm
PRC40-48-D12 PRC40-48-D12 Datasheet 18 V to 75 V 50.8 mm x 25.4 mm x 10.5 mm
PRC60-24-S12 PRC60-24-S12 Datasheet 9 V to 36 V 50.8 mm x 25.4 mm x 10.5 mm
PRC60-48-D12 PRC60-48-D12 Datasheet 18 V to 75 V 50.8 mm x 25.4 mm x 10.5 mm
Published: 2023-09-28 | Updated: 2023-12-13