CUI Inc PVC300 DC-DC Converters
CUI Inc PVC300 DC-DC Converters are 300W, half-brick DC-DC converters housed in a fully encapsulated case. These rugged converters additionally offer EN 62368-1 certification, remote on/off control, output voltage trim, baseplate cooling, and a wide array of safety protections. The PVC300 DC-DC converters feature single regulated output, 3000VDC isolation, and operate at a 4:1 input voltage range (9VDC∼36VDC). These converters come in 57.9mm x 61mm x 12.7mm dimensions. The PVC300 converters are used in telecom, datacom, industrial automation control, and EV-charging applications where a large amount of power is necessary from a compact package.
Features
- 300W isolated output
- Industry-standard half-brick package
- 4:1 input range (9VDC~36VDC)
- -40°C~105°C operating temperature range
- 3000VDC isolation
- Baseplate cooling
- Over current, over temperature, over-voltage, and short circuit protections
- Remote on/off control and output voltage trim
- 57.9mm x 61mm x 12.7mm dimensions
- EN/IEC 62368-1 certified
Applications
- Telecom
- Datacom
- Industrial automation control
- EV-charging
Mechanical Drawing
View Results ( 4 ) Page
| Part Number | Datasheet | Output Voltage-Channel 1 | Output Current-Channel 1 | Input Voltage - Min | Input Voltage - Max | Isolation Voltage | Package/Case | Output Power | Number of Outputs | Mounting Style | Dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|
| PVC300-24-S12 | ![]() |
12 V | 25 A | 9 V | 36 V | 3 kV | DIP-9 | 300 W | 1 Output | Through Hole | 61 mm x 57.9 mm x 12.7 mm |
| PVC300-24-S24 | ![]() |
24 V | 12.5 A | 9 V | 36 V | 3 kV | DIP-9 | 300 W | 1 Output | Through Hole | 61 mm x 57.9 mm x 12.7 mm |
| PVC300-24-S15 | ![]() |
15 V | 20 A | 9 V | 36 V | 3 kV | DIP-9 | 300 W | 1 Output | Through Hole | 61 mm x 57.9 mm x 12.7 mm |
| PVC300-24-S48 | ![]() |
48 V | 6.25 A | 9 V | 36 V | 3 kV | DIP-9 | 300 W | 1 Output | Through Hole | 61 mm x 57.9 mm x 12.7 mm |
Published: 2024-04-25
| Updated: 2026-04-21