CUI Inc PSK-50E AC-DC Power Supplies
CUI Inc PSK-50E AC-DC Power Supplies are 50W continuous power, single-output encapsulated modules operating at an input voltage range of 85VAC to 264VAC. These internal AC-DC power supplies are designed to meet IEC/EN 60335 and are certified to IEC/EN/UL 62368-1. The PSK-50E devices feature Class B emissions, short-circuit protection and no-load power consumption of <0.15W. These internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS compliant. The PSK-50E AC-DC power supplies are ideal for low-power Interconnecting Transformer (ICT), industrial, and consumer electronics.
Features
- 85VAC to 264VAC universal input voltage range
- Class B emissions (EN 55032/CISPR)
- Certified to IEC/EN/UL 62368-1
- Designed to meet IEC/EN 60335
- -30°C to 80°C operating temperature range
- <0.15W no-load power consumption
- Protections:
- Short circuit
- Overvoltage protection
- Class I or Class II
- Up to 5000m operating altitude
- OVC III
Applications
- Low-power ICT
- Industrial
- Consumer electronics
Block Diagram
View Results ( 6 ) Page
| Part Number | Datasheet | Output Voltage-Channel 1 | Output Power |
|---|---|---|---|
| PSK-50E-24-T | ![]() |
24 VDC | 50 W |
| PSK-50E-12-T | ![]() |
12 VDC | 50 W |
| PSK-50E-15-T | ![]() |
15 VDC | 50 W |
| PSK-50E-36-T | ![]() |
36 VDC | 50 W |
| PSK-50E-48-T | ![]() |
48 VDC | 50 W |
| PSK-50E-5-T | ![]() |
5 VDC | 40 W |
Published: 2025-03-28
| Updated: 2025-12-12