CUI Inc PQQ6W-S 6W & PQQ10W-S 10W DC-DC Converters
CUI Inc PQQ6W-S 6W and PQQ10W-S 10W DC-DC Converters are isolated DC-DC converters in a compact SIP-8 package. These high-efficiency devices feature a 4:1 input range, single or dual regulated output, as well as short-circuit and overcurrent protections. CUI Inc PQQ6W-S 6W and PQQ10W-S 10W DC-DC Converters are EN 62368 approved and operate in a temperature range of -40°C to +105°C.Features
- 6W or 10W isolated output
- Ultra-wide 4:1 input range
- Single or dual regulated output
- Control pin
- High efficiency
- Up to 87% (PQQ6W-S)
- Up to 88% (PQQ10W-S)
- Short-circuit and overcurrent protection
- Isolation
- 1600VDC (PQQ6W-S)
- 1500VDC (PQQ10W-S)
- -40°C to +105°C operating temperature range
- EN 62368 approved
Specifications
- Ripple and noise
- 100mVp-p maximum (PQQ6W-S)
- 120mVp-p to 150mVp-p maximum (PQQ10W-S)
- Input voltage
- 24VDC typical
- 9VDC to 36VDC range
- 3.3VDC to 24.0VDC output voltage
- Output current
- 0mA minimum
- 417mA to 2400mA maximum (PQQ10W-S)
- 250mA to 1350mA maximum (PQQ6W-S)
Published: 2020-10-12
| Updated: 2024-04-15