CUI Inc DQM1-S DC-DC Converters
CUI Inc DQM1-S DC-DC Converters are 1W isolated converters that feature 3000VDC isolation voltage for enhanced safety and noise immunity. These converters offer single and dual regulated outputs with a wide input voltage ranging from 2.97VDC to 26.4VDC. The DQM1-S converters operate over a temperature range of -40°C to 105°C and comply with IEC/EN 62368‑1 safety standards. These converters come in a compact industry‑standard SIP package, making them suitable for space‑constrained designs. The DQM1-S DC-DC converters are ideal for industrial, IoT, and telecommunication applications.
Features
- 1W isolated output
- Industry standard SIP package
- Single and dual regulated outputs
- 3000VDC isolation voltage
- 2.97VDC to 26.4VDC wide input voltage range
- 220kHz switching frequency at Vin nominal, full load
- 20pF (typical) isolation capacitance
- -40°C to 105°C temperature range with derating
- Certified to IEC/EN 62368-1 safety standards
- 19.6mm x 6mm x 10.1mm dimensions
- RoHS compliant
Applications
- Industrial
- IoT
- Telecommunication
Dimensions Drawing
View Results ( 45 ) Page
| Part Number | Datasheet | Output Current-Channel 1 | Output Voltage-Channel 1 | Isolation Voltage | Dimensions | Package/Case | RoHS - Mouser |
|---|---|---|---|---|---|---|---|
| DQM1-12-S15-S | ![]() |
67 mA | 15 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-12-S5-S | ![]() |
200 mA | 5 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-15-S9-S | ![]() |
111 mA | 9 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-15-D15-S | ![]() |
34 mA | 15 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-3-S12-S | ![]() |
84 mA | 12 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-5-D5-S | ![]() |
100 mA | 5 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-5-S3-S | ![]() |
303 mA | 3.3 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-12-S3-S | ![]() |
303 mA | 3.3 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-12-S9-S | ![]() |
111 mA | 9 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
| DQM1-15-D5-S | ![]() |
100 mA | 5 V | 3 kV | 19.6 mm x 6 mm x 10.1 mm | SIP-5 | Y |
Published: 2026-02-12
| Updated: 2026-05-19