CUI Inc EMC Power Line Filters
CUI Inc EMC Power Line Filters reduce emissions and feature an 85VAC to 305VAC input voltage range. These filters offer a 150kHz to 1GHz noise filtering range, 47Hz to 63Hz operating frequency, and -40°C to +85°C operating temperature range. CUI EMC Power Line Filters are available in board-mount, chassis-mount, and DIN-rail configurations. The chassis-mount and DIN-rail configurations are ideal for fast testing and prototyping.Features
- 20dB to 30dB AC-line noise filtering (150kHz to 1GHz)
- Accepts up to 1.5A (rms) of nominal input current
- 85VAC to 305VAC Input voltage range
- -40°C to +85°C operating temperature range
- Reduces emissions to help comply with CISPR22 / EN 55022 Class B
- Ensures surge compliance to IEC/EN61000-4-5 standard
- 47Hz to 63Hz operating frequency
Published: 2018-11-15
| Updated: 2022-12-31