CUI Devices CPT Piezo Buzzer Transducers
CUI Devices CPT Piezo Buzzer Transducers are externally driven indicators that are available in surface-mount or through-hole mounting styles. These devices operate at frequencies up to 4.1MHz. CUI Devices piezo transducers offer a 78dB to 108dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The CPT buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.
Features
- Mounting styles
- Surface mount (brass with tin plating)
- Through hole (phosphor bronze with gold plating)
- Externally driven
- Piezo
Applications
- Consumer electronics
- Industrial
- Portable equipment
Specifications
- Operates at frequencies up to 4.1MHz
- 78dB to 108dB SPL range
- -40°C to +120°C operating temperature range
Videos
Additional Resources
Published: 2019-09-23
| Updated: 2023-09-01