Crystek Corporation RG-316 Double Shielded RF Coax Cable Assemblies

Crystek Corporation RG-316 Double Shielded RF Coax Cable Assemblies are 50Ω (SMA/SMA, straight/straight) and electrically matched at 1GHz to within 10pSec. at +25ºC. Features of the Crystek RG-316 Double Shielded RF Coax Cable Assemblies include strain relief, a silver-plated copper center conductor, polytetrafluoroethylene dielectric insulation, an FEP (Fluorinated Ethylene Propylene) jacket, an operating temperature of -55ºC to +85ºC, and a minimum bend radius of 0.6".

Features

  • Adhesive shrink tubing over crimp area strain relief
  • SCCS (Silver-Plated Copper Clad Steel Stranded) center conductor
  • Double braid, SPC(2) (Silver-plated copper)
  • PTFE (Polytetrafluoroethylene) dielectric insulation
  • FEP (Fluorinated Ethylene Propylene) jacket
  • -40°C to +85°C operating temperature
  • 0.6" minimum bend radius
Published: 2010-08-30 | Updated: 2022-03-11