Cree LED JB2016B Mid-Power LEDs
Cree LED JB2016B Mid-Power LEDs are designed to deliver greater lumens, 2.85V forward voltage, and 120mA maximum current. These L-class LEDs combine high-quality and excellent value in a thin and compact package. The JB2016B LEDs are ideal for compact lighting applications such as troffers, panel lights, linear lamps, and downlights.Features
- L-class with greater lumen
- 60mA test current
- 2.85V forward voltage
- 120mA maximum current
- Available in 80 CRI and 90 CRI
Applications
- Downlights
- Troffers
- Panel lights
- Linear lamps
Mechanical Diagram
View Results ( 44 ) Page
| Part Number | Datasheet | Wavelength/Colour Temperature | Colour Rendering Index - CRI | If - Forward Current | Vf - Forward Voltage | Viewing Angle | Illumination Colour |
|---|---|---|---|---|---|---|---|
| JB2016BWT-L-U40EA0000-N0000001 | ![]() |
4000 K | 90 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-U30GA0000-N0000001 | ![]() |
3000 K | 90 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-Z65GA0000-N0000001 | ![]() |
6500 K | 95 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-H30EA0000-N0000001 | ![]() |
3000 K | 80 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-H35EA0000-N0000001 | ![]() |
3500 K | 80 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-H40EA0000-N0000001 | ![]() |
4000 K | 80 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-U35EA0000-N0000001 | ![]() |
3500 K | 90 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-U30EA0000-N0000001 | ![]() |
3000 K | 90 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-H22EA0000-N0000001 | ![]() |
2200 K | 80 | 60 mA | 3 V | 120 deg | White |
| JB2016BWT-L-H22GA0000-N0000001 | ![]() |
2200 K | 80 | 60 mA | 3 V | 120 deg | White |
Published: 2024-05-13
| Updated: 2024-05-21