TE Connectivity Push-In PCB Terminal Block Connectors

TE Connectivity's (TE) Push-In PCB Terminal Block Connectors offer a push-in clamp termination that reduces labor costs due to shorter wiring times. When compared to standard screw-clamp termination, installation labor time can be reduced up to 80%. The PCB terminal blocks are available in 2.5mm, 3.5mm, and 3.81mm pitches and consist of two-piece plug connectors with mating straight and right-angle shrouded headers. These push-in connectors from TE offer 2 to 24 positions, single or dual rows, 150V to 300V operating voltage range, and a -40°C to +115°C operating temperature range. The PCB connectors are designed for use in high-density signal and power applications in control systems.

Features

  • Push-in clamp technology
  • Two-piece plug connectors
  • Straight and right-angle shrouded headers
  • Design flexibility

Applications

  • Servo/inverter drives
  • Industrial controls
  • Programmable logic controllers (PLC)
  • Safety controls/modules
  • Power supply units
  • HVAC

Specifications

  • 2.5mm, 3.5mm, 3.81mm, 5mm, and 5.08mm pitches
  • 2 to 24 positions
  • Single or dual row
  • 1.40mm PCB hole diameter
  • 150V to 300V operating voltage range
  • >1000MΩ insulation resistance
  • -40°C to +115°C operating temperature range
Published: 2025-06-27 | Updated: 2026-02-20